MPC5200CVR466BR2 vs MPC5200VR400B feature comparison

MPC5200CVR466BR2 Freescale Semiconductor

Buy Now Datasheet

MPC5200VR400B Freescale Semiconductor

Buy Now Datasheet
Yes Yes
Obsolete Transferred
FREESCALE SEMICONDUCTOR INC FREESCALE SEMICONDUCTOR INC
BGA BGA
27 X 27 MM, 1.27 MM PITCH, ROHS COMPLIANT, PLASTIC, BGA-272 27 X 27 MM, 1.27 MM PITCH, ROHS COMPLIANT, PLASTIC, BGA-272
272 272
unknown compliant
3A991 3A991.A.2
8542.31.00.01 8542.31.00.01
ALSO REQUIRES 3.3V SUPPLY ALSO REQUIRES 3.3V SUPPLY
32 32
32 32
YES YES
66 MHz 66 MHz
32 32
FLOATING POINT FLOATING POINT
YES YES
S-PBGA-B272 S-PBGA-B272
e1 e1
27 mm 27 mm
YES YES
3 3
272 272
85 °C 70 °C
-40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
BGA BGA
BGA272,20X20,50 BGA272,20X20,50
SQUARE SQUARE
GRID ARRAY GRID ARRAY
260 260
Not Qualified Not Qualified
2.65 mm 2.65 mm
400 MHz 400 MHz
1.58 V 1.58 V
1.42 V 1.42 V
1.5 V 1.5 V
YES YES
CMOS CMOS
INDUSTRIAL COMMERCIAL
TIN SILVER COPPER TIN SILVER COPPER
BALL BALL
1.27 mm 1.27 mm
BOTTOM BOTTOM
40 40
27 mm 27 mm
MICROPROCESSOR MICROPROCESSOR
1 2
Yes

Compare MPC5200CVR466BR2 with alternatives

Compare MPC5200VR400B with alternatives