MPC506AP vs HI3-0506A-5 feature comparison

MPC506AP Burr-Brown Corp

Buy Now Datasheet

HI3-0506A-5 Burr-Brown Corp

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer BURR-BROWN CORP BURR-BROWN CORP
Package Description DIP-28
Reach Compliance Code unknown unknown
Samacsys Manufacturer BURR-BROWN
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-PDIP-T28 R-PDIP-T28
JESD-609 Code e0 e0
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Normal Position NO
Number of Channels 16 16
Number of Functions 1 1
Number of Terminals 28 28
Off-state Isolation-Nom 68 dB 68 dB
On-state Resistance-Max (Ron) 1500 Ω 1800 Ω
Operating Temperature-Max 85 °C 75 °C
Operating Temperature-Min -40 °C
Output COMMON OUTPUT
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP28,.6 DIP28,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Supply Current-Max (Isup) 1.5 mA 2 mA
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Switch-off Time-Max 500 ns 1000 ns
Switch-on Time-Max 500 ns 1000 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL EXTENDED
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 2 5
Signal Current-Max 0.02 A
Terminal Pitch 2.54 mm

Compare HI3-0506A-5 with alternatives