MPC2003SG66
vs
MPC2003SG60
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA INC
MOTOROLA SEMICONDUCTOR PRODUCTS
Package Description
DIMM-136
DIMM, DIMM136
Reach Compliance Code
unknown
unknown
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
9 ns
11 ns
Additional Feature
BYTE WRITE; BURST COUNTER; SELF-TIMED WRITE
Alternate Memory Width
36
I/O Type
COMMON
COMMON
JESD-30 Code
R-XDMA-N136
R-PDMA-N136
Memory Density
4718592 bit
4718592 bit
Memory IC Type
CACHE SRAM MODULE
SRAM MODULE
Memory Width
72
72
Number of Functions
1
Number of Ports
1
Number of Terminals
136
136
Number of Words
65536 words
65536 words
Number of Words Code
64000
64000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
64KX72
64KX72
Output Characteristics
3-STATE
3-STATE
Output Enable
YES
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
DIMM
DIMM
Package Equivalence Code
DIMM136
DIMM136
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Standby Current-Max
0.3 A
0.3 A
Standby Voltage-Min
4.75 V
4.75 V
Supply Current-Max
1.16 mA
1.1 mA
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
BICMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Base Number Matches
3
3
Power Supplies
5 V
Compare MPC2003SG66 with alternatives