MPC2003SG50 vs MPC2003SG60 feature comparison

MPC2003SG50 Motorola Semiconductor Products

Buy Now Datasheet

MPC2003SG60 Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC MOTOROLA INC
Package Description DIMM-136 DIMM, DIMM136
Reach Compliance Code unknown unknown
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 14 ns 11 ns
Additional Feature BYTE WRITE; BURST COUNTER; SELF-TIMED WRITE BYTE WRITE; BURST COUNTER; SELF-TIMED WRITE
Alternate Memory Width 36 36
I/O Type COMMON COMMON
JESD-30 Code R-XDMA-N136 R-XDMA-N136
Memory Density 4718592 bit 4718592 bit
Memory IC Type CACHE SRAM MODULE CACHE SRAM MODULE
Memory Width 72 72
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 136 136
Number of Words 65536 words 65536 words
Number of Words Code 64000 64000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 64KX72 64KX72
Output Characteristics 3-STATE 3-STATE
Output Enable YES YES
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIMM DIMM
Package Equivalence Code DIMM136 DIMM136
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Standby Current-Max 0.3 A 0.3 A
Standby Voltage-Min 4.75 V 4.75 V
Supply Current-Max 1 mA 1.1 mA
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology BICMOS BICMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 1 1
Part Package Code DIMM
Pin Count 136

Compare MPC2003SG50 with alternatives

Compare MPC2003SG60 with alternatives