MPA17C256FNI vs AT17C65-10JIT/R feature comparison

MPA17C256FNI Motorola Mobility LLC

Buy Now Datasheet

AT17C65-10JIT/R Atmel Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC ATMEL CORP
Part Package Code QLCC LPCC
Package Description QCCJ, QCCJ,
Pin Count 20 20
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Clock Frequency-Max (fCLK) 0.4 MHz 10 MHz
JESD-30 Code S-PQCC-J20 S-PQCC-J20
Length 8.9662 mm 8.9662 mm
Memory Density 262144 bit 65536 bit
Memory IC Type EEPROM CONFIGURATION MEMORY
Memory Width 1 1
Number of Functions 1 1
Number of Terminals 20 20
Number of Words 262144 words 65536 words
Number of Words Code 256000 64000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 256KX1 64KX1
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial SERIAL SERIAL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 4.57 mm
Serial Bus Type I2C
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 8.9662 mm 8.9662 mm
Write Cycle Time-Max (tWC) 10 ms
Base Number Matches 2 1

Compare MPA17C256FNI with alternatives

Compare AT17C65-10JIT/R with alternatives