MPA1765PC vs EPC1064PM feature comparison

MPA1765PC Motorola Semiconductor Products

Buy Now Datasheet

EPC1064PM Altera Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC ALTERA CORP
Package Description DIP, DIP,
Reach Compliance Code unknown unknown
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.32.00.71 8542.32.00.51
JESD-30 Code R-PDIP-T8 R-PDIP-T8
Length 9.78 mm 9.398 mm
Memory Density 65536 bit 65536 bit
Memory IC Type OTP ROM CONFIGURATION MEMORY
Memory Width 1 1
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 65536 words 65536 words
Number of Words Code 64000 64000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 64KX1 64KX1
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial SERIAL SERIAL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.45 mm 4.318 mm
Supply Voltage-Max (Vsup) 6 V 5.25 V
Supply Voltage-Min (Vsup) 4.5 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 2 1
Part Package Code DIP
Pin Count 8
Additional Feature 4 WIRE INTERFACE TO FLEX 8000 DEVICES

Compare MPA1765PC with alternatives

Compare EPC1064PM with alternatives