MP7686JD
vs
MP7686SD
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
EXAR CORP
MICRO POWER SYSTEMS
Package Description
0.300 INCH, CERAMIC, DIP-18
,
Reach Compliance Code
unknown
unknown
Analog Input Voltage-Max
4.6 V
5 V
Converter Type
ADC, RESISTANCE LADDER
ADC, FLASH METHOD
JESD-30 Code
R-GDIP-T18
R-GDIP-T18
JESD-609 Code
e0
Length
23.11 mm
Linearity Error-Max (EL)
3.125%
2.34%
Number of Analog In Channels
1
1
Number of Bits
6
6
Number of Functions
1
1
Number of Terminals
18
18
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Output Bit Code
BINARY
OFFSET BINARY
Output Format
PARALLEL, WORD
PARALLEL, WORD
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP18,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Sample Rate
25 MHz
25 MHz
Seated Height-Max
5.08 mm
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
Base Number Matches
2
1
Analog Input Voltage-Min
Conversion Time-Max
1000 µs
Supply Current-Max
35 mA
Compare MP7686JD with alternatives
Compare MP7686SD with alternatives