MP7645BLN vs MP7645LN feature comparison

MP7645BLN Exar Corporation

Buy Now Datasheet

MP7645LN Micro Power Systems

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer EXAR CORP MICRO POWER SYSTEMS
Part Package Code DIP
Package Description DIP, DIP20,.3 ,
Pin Count 20
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog Output Voltage-Max 10 V 10 V
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY BINARY
Input Format PARALLEL, WORD PARALLEL, WORD
JESD-30 Code R-PDIP-T20 R-PDIP-T20
Length 25.46 mm
Linearity Error-Max (EL) 0.0122% 0.012%
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm
Settling Time-Max 2 µs
Settling Time-Nom (tstl) 2 µs 1 µs
Supply Current-Max 1 mA
Supply Voltage-Nom 15 V 15 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm
Base Number Matches 1 1
Analog Output Voltage-Min

Compare MP7645BLN with alternatives

Compare MP7645LN with alternatives