MP7614TD vs MP7614TD/883 feature comparison

MP7614TD Exar Corporation

Buy Now Datasheet

MP7614TD/883 Micro Power Systems

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer EXAR CORP MICRO POWER SYSTEMS
Part Package Code DIP
Package Description DIP, DIP20,.3 ,
Pin Count 20
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01
kg CO2e/kg 12.2 12.2
Average Weight (mg) 4319.45 4319.45
CO2e (mg) 52697.292 52697.292
Category CO2 Kg 12.2 12.2
Compliance Temperature Grade Military: -55C to +125C Military: -55C to +125C
Analog Output Voltage-Max 10 V 10 V
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY BINARY
Input Format PARALLEL, WORD PARALLEL, WORD
JESD-30 Code R-GDIP-T20 R-GDIP-T20
JESD-609 Code e0
Linearity Error-Max (EL) 0.0122% 0.012%
Number of Bits 14 14
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm
Settling Time-Nom (tstl) 2 µs 2 µs
Supply Current-Max 4 mA 4 mA
Supply Voltage-Nom 15 V 15 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm
Base Number Matches 2 1
Analog Output Voltage-Min

Compare MP7614TD with alternatives

Compare MP7614TD/883 with alternatives