MP7614SD/883
vs
HS3140B-3
feature comparison
Part Life Cycle Code |
Obsolete
|
|
Ihs Manufacturer |
MICRO POWER SYSTEMS
|
|
Package Description |
,
|
|
Reach Compliance Code |
unknown
|
|
Analog Output Voltage-Max |
10 V
|
|
Analog Output Voltage-Min |
|
|
Converter Type |
D/A CONVERTER
|
|
Input Bit Code |
BINARY
|
|
Input Format |
PARALLEL, WORD
|
|
JESD-30 Code |
R-GDIP-T20
|
|
Linearity Error-Max (EL) |
0.024%
|
|
Number of Bits |
14
|
|
Number of Functions |
1
|
|
Number of Terminals |
20
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
IN-LINE
|
|
Qualification Status |
Not Qualified
|
|
Settling Time-Nom (tstl) |
2 µs
|
|
Supply Current-Max |
4 mA
|
|
Supply Voltage-Nom |
15 V
|
|
Surface Mount |
NO
|
|
Technology |
CMOS
|
|
Temperature Grade |
MILITARY
|
|
Terminal Form |
THROUGH-HOLE
|
|
Terminal Position |
DUAL
|
|
Base Number Matches |
1
|
|
|
|
|
Compare MP7614SD/883 with alternatives