MP7581TD/883
vs
MX7581LN+
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MICRO POWER SYSTEMS
MAXIM INTEGRATED PRODUCTS INC
Package Description
,
DIP, DIP28,.6
Reach Compliance Code
unknown
compliant
Analog Input Voltage-Max
10 V
5 V
Analog Input Voltage-Min
-10 V
-5 V
Converter Type
ADC, SUCCESSIVE APPROXIMATION
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
R-GDIP-T28
R-PDIP-T28
Linearity Error-Max (EL)
0.293%
0.1953%
Number of Analog In Channels
1
8
Number of Bits
8
8
Number of Functions
1
1
Number of Terminals
28
28
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Output Bit Code
BINARY, OFFSET BINARY, COMPLEMENTARY BINARY
BINARY, OFFSET BINARY, COMPLEMENTARY BINARY
Output Format
PARALLEL, 8 BITS
PARALLEL, 8 BITS
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
COMMERCIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Base Number Matches
1
2
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
DIP
Pin Count
28
HTS Code
8542.39.00.01
JESD-609 Code
e3
Length
36.83 mm
Moisture Sensitivity Level
1
Package Equivalence Code
DIP28,.6
Peak Reflow Temperature (Cel)
260
Seated Height-Max
5.08 mm
Terminal Finish
MATTE TIN
Terminal Pitch
2.54 mm
Time@Peak Reflow Temperature-Max (s)
30
Width
15.24 mm
Compare MP7581TD/883 with alternatives
Compare MX7581LN+ with alternatives