MP7545GCD vs AD7545AUQ feature comparison

MP7545GCD Exar Corporation

Buy Now Datasheet

AD7545AUQ Rochester Electronics LLC

Buy Now Datasheet
No No
Obsolete Contact Manufacturer
EXAR CORP ROCHESTER ELECTRONICS LLC
DIP, DIP20,.3 DIP,
unknown unknown
8542.39.00.01 8542.39.00.01
D/A CONVERTER D/A CONVERTER
BINARY BINARY, 2'S COMPLEMENT BINARY
R-XDIP-T20 R-GDIP-T20
e0 e0
0.012% 0.012%
12 12
1 1
20 20
85 °C 125 °C
-40 °C -55 °C
CERAMIC CERAMIC, GLASS-SEALED
DIP DIP
DIP20,.3
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
Not Qualified Not Qualified
2 µs
2 mA
NO NO
CMOS CMOS
INDUSTRIAL MILITARY
Tin/Lead (Sn/Pb) TIN LEAD
THROUGH-HOLE THROUGH-HOLE
2.54 mm 2.54 mm
DUAL DUAL
2 3
No
DIP
20
3A001.A.2.C
PARALLEL, WORD
24.195 mm
5.08 mm
5 V
7.62 mm

Compare AD7545AUQ with alternatives