MP7528UL
vs
5962-87700032X
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
EXAR CORP
ANALOG DEVICES INC
Package Description
QCCN, LCC20,.35SQ
QCCN,
Reach Compliance Code
unknown
compliant
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8542.39.00.01
8542.39.00.01
Converter Type
D/A CONVERTER
D/A CONVERTER
Input Bit Code
BINARY, OFFSET BINARY
BINARY
JESD-30 Code
S-XQCC-N20
S-CQCC-N20
JESD-609 Code
e0
Linearity Error-Max (EL)
0.1%
0.1953%
Number of Bits
8
8
Number of Functions
2
1
Number of Terminals
20
20
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
QCCN
Package Equivalence Code
LCC20,.35SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max
2 mA
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Base Number Matches
2
3
Part Package Code
QLCC
Pin Count
20
Input Format
PARALLEL, 8 BITS
Length
8.89 mm
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Screening Level
MIL-STD-883
Seated Height-Max
2.54 mm
Settling Time-Nom (tstl)
0.1 µs
Supply Voltage-Nom
5 V
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
8.89 mm
Compare MP7528UL with alternatives
Compare 5962-87700032X with alternatives