MP7523JN vs DAC1022LJ feature comparison

MP7523JN Exar Corporation

Buy Now Datasheet

DAC1022LJ National Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer EXAR CORP NATIONAL SEMICONDUCTOR CORP
Package Description 0.300 INCH, PLASTIC, DIP-16 DIP, DIP16,.3
Reach Compliance Code unknown unknown
Analog Output Voltage-Max 10 V
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY OFFSET BINARY, COMPLEMENTARY BINARY
Input Format PARALLEL, 8 BITS PARALLEL, 8 BITS
JESD-30 Code R-PDIP-T16 R-GDIP-T16
JESD-609 Code e0 e0
Length 20.1295 mm 19.43 mm
Linearity Error-Max (EL) 0.1953% 0.2%
Number of Bits 8 10
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.334 mm 5.08 mm
Settling Time-Max
Settling Time-Nom (tstl) 0.1 µs 0.5 µs
Supply Current-Max 1.6 mA 2 mA
Supply Voltage-Nom 15 V 15 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01

Compare MP7523JN with alternatives

Compare DAC1022LJ with alternatives