MP66X-5000
vs
937-SP-3066R-OST
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KYCON INC
BEL FUSE INC
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
Additional Feature
ROHS COMPLIANT
ROHS COMPLIANT
Body Breadth
0.26 inch
0.331 inch
Body Depth
0.525 inch
0.525 inch
Body Length
0.378 inch
0.38 inch
Body/Shell Style
PLUG
PLUG
Cable Types
FLAT
WIRE, STRANDED
Connector Type
RJ CONNECTOR
TELECOM AND DATACOM CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Finish Termination
GOLD FLASH
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
NOT SPECIFIED
Contact Resistance
20 mΩ
Contact Style
TELCOM, MODULAR
TELCOM, MODULAR
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
1400VAC V
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulation Resistance
500000000 Ω
Insulator Material
POLYCARBONATE
POLYCARBONATE
JESD-609 Code
e4
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
CABLE
CABLE
Number of Ports
1
1
Number of Rows Loaded
1
1
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Plating Thickness
50u inch
50u inch
Rated Current (Signal)
1.5 A
Reference Standard
UL
UL
Termination Type
CRIMP
IDC
Total Number of Contacts
6
6
UL Flammability Code
94V-2
94V-0
Wire Size-Max
26 AWG
Wire Size-Min
28 AWG
Base Number Matches
4
1
Factory Lead Time
12 Weeks
Samacsys Manufacturer
BelFuse
Durability
750 Cycles
Insulator Color
CLEAR
Compare MP66X-5000 with alternatives
Compare 937-SP-3066R-OST with alternatives