MP6-6052042R
vs
KX14-40N11EE
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
HARWIN PLC
JAPAN AVIATION ELECTRONICS INDUSTRY LTD
Reach Compliance Code
unknown
unknown
Additional Feature
POLARISED
Connector Type
BOARD STACKING CONNECTOR
BOARD STACKING CONNECTOR
Contact Finish Mating
GOLD
Contact Finish Termination
TIN
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e3
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
Terminal Pitch
0.6 mm
0.8 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
40
40
Base Number Matches
1
1
Package Description
LEAD FREE
Body/Shell Style
RECEPTACLE
Compare MP6-6052042R with alternatives
Compare KX14-40N11EE with alternatives