MP574ASD/883 vs ADC674AJH-BI feature comparison

MP574ASD/883 Micro Power Systems

Buy Now Datasheet

ADC674AJH-BI Burr-Brown Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRO POWER SYSTEMS BURR-BROWN CORP
Package Description , DIP, DIP28,.6
Reach Compliance Code unknown unknown
Analog Input Voltage-Max 10 V 10 V
Analog Input Voltage-Min -10 V -10 V
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-GDIP-T28 R-CDIP-T28
Linearity Error-Max (EL) 0.024% 0.0244%
Negative Supply Voltage-Nom -15 V -15 V
Number of Analog In Channels 1 1
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 28 28
Operating Temperature-Max 125 °C 75 °C
Operating Temperature-Min -55 °C
Output Bit Code OFFSET BINARY BINARY, OFFSET BINARY
Output Format PARALLEL, WORD PARALLEL, WORD
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Supply Current-Max 12 mA 20 mA
Supply Voltage-Nom 15 V 15 V
Surface Mount NO NO
Technology BICMOS BICMOS
Temperature Grade MILITARY COMMERCIAL EXTENDED
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 1 1
Rohs Code No
HTS Code 8542.39.00.01
Conversion Time-Max 15 µs
JESD-609 Code e0
Package Equivalence Code DIP28,.6
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm

Compare MP574ASD/883 with alternatives

Compare ADC674AJH-BI with alternatives