MP574ASD/883 vs AD574AUD feature comparison

MP574ASD/883 Micro Power Systems

Buy Now Datasheet

AD574AUD Analog Devices Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer MICRO POWER SYSTEMS ANALOG DEVICES INC
Package Description , DIP-28
Reach Compliance Code unknown not_compliant
Analog Input Voltage-Max 10 V 10 V
Analog Input Voltage-Min -10 V -10 V
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-GDIP-T28 R-CDIP-T28
Linearity Error-Max (EL) 0.024% 0.0244%
Negative Supply Voltage-Nom -15 V -12 V
Number of Analog In Channels 1 1
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 28 28
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Bit Code OFFSET BINARY BINARY
Output Format PARALLEL, WORD PARALLEL, WORD
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Supply Current-Max 12 mA 40 mA
Supply Voltage-Nom 15 V 12 V
Surface Mount NO NO
Technology BICMOS BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 1 3
Pbfree Code No
Rohs Code No
Part Package Code DIP
Pin Count 28
Manufacturer Package Code D-28-2
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01
Samacsys Manufacturer Analog Devices
Conversion Time-Max 35 µs
JESD-609 Code e0
Length 35.815 mm
Package Equivalence Code DIP28,.6
Sample and Hold / Track and Hold SAMPLE
Seated Height-Max 3.68 mm
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm
Width 15.24 mm

Compare MP574ASD/883 with alternatives

Compare AD574AUD with alternatives