MP574AKN vs HADC574ZBMD feature comparison

MP574AKN Micro Power Systems

Buy Now Datasheet

HADC574ZBMD Signal Processing Technologies

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRO POWER SYSTEMS SIGNAL PROCESSING TECHNOLOGIES
Package Description DIP-28 DIP, DIP28,.6
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Analog Input Voltage-Max 10 V 16.5 V
Analog Input Voltage-Min -10 V -16.5 V
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-PDIP-T28 R-GDIP-T28
Linearity Error-Max (EL) 0.012% 0.012%
Negative Supply Voltage-Nom -15 V
Number of Analog In Channels 1 1
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 28 28
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Bit Code OFFSET BINARY BINARY, 2'S COMPLEMENT BINARY
Output Format PARALLEL, WORD PARALLEL, WORD
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Supply Current-Max 12 mA 9 mA
Supply Voltage-Nom 15 V
Surface Mount NO NO
Technology BICMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 1 1
Rohs Code No
Conversion Time-Max 25 µs
JESD-609 Code e0
Package Equivalence Code DIP28,.6
Sample Rate 0.056 MHz
Sample and Hold / Track and Hold SAMPLE
Terminal Finish TIN LEAD
Terminal Pitch 2.54 mm

Compare MP574AKN with alternatives

Compare HADC574ZBMD with alternatives