MP4KE160CA vs MXLP4KE160CATR feature comparison

MP4KE160CA MDE Semiconductor Inc

Buy Now Datasheet

MXLP4KE160CATR Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer MDE SEMICONDUCTOR INC MICROSEMI CORP
Reach Compliance Code unknown unknown
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
Base Number Matches 3 1
Part Package Code DO-41
Package Description PLASTIC, DO-41, 2 PIN
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature HIGH RELIABILITY
Breakdown Voltage-Max 168 V
Breakdown Voltage-Min 152 V
Breakdown Voltage-Nom 160 V
Case Connection ISOLATED
Clamping Voltage-Max 219 V
Configuration SINGLE
Diode Element Material SILICON
JEDEC-95 Code DO-204AL
JESD-30 Code O-PALF-W2
JESD-609 Code e0
Non-rep Peak Rev Power Dis-Max 400 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity BIDIRECTIONAL
Power Dissipation-Max 2.5 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 136 V
Surface Mount NO
Technology AVALANCHE
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form WIRE
Terminal Position AXIAL

Compare MXLP4KE160CATR with alternatives