MP4KE160CA
vs
MXLP4KE160CA
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
MICROSEMI CORP
MICROCHIP TECHNOLOGY INC
Package Description
PLASTIC, DO-41, 2 PIN
PLASTIC, DO-41, 2 PIN
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
HIGH RELIABILITY
HIGH RELIABILITY
Breakdown Voltage-Max
168 V
168 V
Breakdown Voltage-Min
152 V
152 V
Breakdown Voltage-Nom
160 V
160 V
Case Connection
ISOLATED
ISOLATED
Clamping Voltage-Max
219 V
219 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-204AL
DO-204AL
JESD-30 Code
O-PALF-W2
O-PALF-W2
JESD-609 Code
e0
e0
Moisture Sensitivity Level
1
1
Non-rep Peak Rev Power Dis-Max
400 W
400 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
BIDIRECTIONAL
BIDIRECTIONAL
Power Dissipation-Max
2.5 W
2.5 W
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
136 V
136 V
Surface Mount
NO
NO
Technology
AVALANCHE
AVALANCHE
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
3
2
Compare MP4KE160CA with alternatives
Compare MXLP4KE160CA with alternatives