MP44R-1000S vs MP44-1000 feature comparison

MP44R-1000S Kycon Inc

Buy Now Datasheet

MP44-1000 Kycon Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer KYCON INC KYCON INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Body Breadth 0.26 inch 0.26 inch
Body Depth 0.525 inch 0.525 inch
Body Length 0.299 inch 0.299 inch
Body/Shell Style PLUG PLUG
Connector Type RJ CONNECTOR RJ CONNECTOR
Contact Finish Mating AU AU
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Resistance 20 mΩ 20 mΩ
Contact Style TELCOM, MODULAR TELCOM, MODULAR
Dielectric Withstanding Voltage 1000VAC V 1000VAC V
Insulation Resistance 500000000 Ω 500000000 Ω
Insulator Material POLYCARBONATE POLYCARBONATE
Mounting Style STRAIGHT STRAIGHT
Number of Ports 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Plating Thickness FLASH inch FLASH inch
Rated Current (Signal) 1.5 A 1.5 A
Reference Standard UL UL
Total Number of Contacts 4 4
Wire Size-Max 26 AWG 26 AWG
Wire Size-Min 28 AWG 28 AWG
Base Number Matches 1 1

Compare MP44R-1000S with alternatives

Compare MP44-1000 with alternatives