MP356W
vs
DB3506PW
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
GOODWORK SEMICONDUCTOR CO LTD
|
DIOTEC ELECTRONICS CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Base Number Matches |
8
|
1
|
Rohs Code |
|
Yes
|
Package Description |
|
S-PUFM-W4
|
HTS Code |
|
8541.10.00.80
|
Additional Feature |
|
HIGH RELIABILITY
|
Breakdown Voltage-Min |
|
600 V
|
Case Connection |
|
ISOLATED
|
Configuration |
|
BRIDGE, 4 ELEMENTS
|
Diode Element Material |
|
SILICON
|
Diode Type |
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
|
1.1 V
|
JESD-30 Code |
|
S-PUFM-W4
|
Non-rep Pk Forward Current-Max |
|
400 A
|
Number of Elements |
|
4
|
Number of Phases |
|
1
|
Number of Terminals |
|
4
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Output Current-Max |
|
35 A
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
SQUARE
|
Package Style |
|
FLANGE MOUNT
|
Qualification Status |
|
Not Qualified
|
Reference Standard |
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max |
|
600 V
|
Reverse Current-Max |
|
5 µA
|
Surface Mount |
|
NO
|
Technology |
|
AVALANCHE
|
Terminal Form |
|
WIRE
|
Terminal Position |
|
UPPER
|
|
|
|
Compare DB3506PW with alternatives