MP354
vs
KBPC3504P
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
LESHAN RADIO CO LTD
WON-TOP ELECTRONICS CO LTD
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Breakdown Voltage-Min
400 V
400 V
Case Connection
ISOLATED
ISOLATED
Configuration
BRIDGE, 4 ELEMENTS
BRIDGE, 4 ELEMENTS
Diode Type
BRIDGE RECTIFIER DIODE
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1.05 V
1.1 V
Non-rep Pk Forward Current-Max
300 A
400 A
Number of Elements
4
4
Number of Phases
1
1
Operating Temperature-Max
150 °C
150 °C
Output Current-Max
35 A
35 A
Rep Pk Reverse Voltage-Max
400 V
400 V
Surface Mount
NO
NO
Base Number Matches
8
4
Pbfree Code
No
Rohs Code
No
Package Description
PLASTIC, KBPC-P, 4 PIN
Pin Count
4
HTS Code
8541.10.00.80
Diode Element Material
SILICON
JESD-30 Code
S-PUFM-D4
Moisture Sensitivity Level
1
Number of Terminals
4
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
SQUARE
Package Style
FLANGE MOUNT
Reference Standard
UL RECOGNIZED
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Compare MP354 with alternatives
Compare KBPC3504P with alternatives