MP352W vs CBR35-020PWLEADFREE feature comparison

MP352W Lite-On Semiconductor Corporation

Buy Now Datasheet

CBR35-020PWLEADFREE Central Semiconductor Corp

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer LITE-ON SEMICONDUCTOR CORP CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.2 V 1.2 V
Non-rep Pk Forward Current-Max 400 A 400 A
Number of Elements 4 4
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 35 A 35 A
Rep Pk Reverse Voltage-Max 200 V 200 V
Surface Mount NO NO
Base Number Matches 8 1
Pbfree Code Yes
Rohs Code Yes
Package Description S-PUFM-W4
Pin Count 4
Manufacturer Package Code CASE FPW
HTS Code 8541.10.00.80
Breakdown Voltage-Min 200 V
Case Connection ISOLATED
Diode Element Material SILICON
JESD-30 Code S-PUFM-W4
Number of Phases 1
Number of Terminals 4
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape SQUARE
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Terminal Finish NICKEL
Terminal Form WIRE
Terminal Position UPPER

Compare CBR35-020PWLEADFREE with alternatives