MP352-BP
vs
CBR35-020PW
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS
CENTRAL SEMICONDUCTOR CORP
Package Description
MP-50, 4 PIN
PLASTIC, CASE FPW, 4 PIN
Pin Count
4
4
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Breakdown Voltage-Min
200 V
200 V
Case Connection
ISOLATED
ISOLATED
Configuration
BRIDGE, 4 ELEMENTS
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
1.2 V
JESD-30 Code
S-PUFM-D4
S-PUFM-W4
JESD-609 Code
e3
e0
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
400 A
400 A
Number of Elements
4
4
Number of Phases
1
1
Number of Terminals
4
4
Output Current-Max
35 A
35 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
SQUARE
SQUARE
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Reference Standard
UL RECOGNIZED
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
200 V
200 V
Reverse Current-Max
5 µA
Surface Mount
NO
NO
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Form
SOLDER LUG
WIRE
Terminal Position
UPPER
UPPER
Time@Peak Reflow Temperature-Max (s)
10
Base Number Matches
2
2
Manufacturer Package Code
CASE FPW
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Compare MP352-BP with alternatives
Compare CBR35-020PW with alternatives