MP351W-BP vs MB351W feature comparison

MP351W-BP Micro Commercial Components

Buy Now Datasheet

MB351W Edal Industries Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS EDAL INDUSTRIES INC
Package Description R-PSIP-W4
Pin Count 4
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Total Weight 14500
Category CO2 Kg 8.4
CO2 121800
EU RoHS Version RoHS 2 (2015/863/EU)
EU RoHS Exemptions 7(a)
Candidate List Date 2024-06-27
SVHC Over MCV 7439-92-1
CAS Accounted for Wt 100
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7440-02-0, 1309-64-4, 7439-92-1
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source Conflict Minerals Statement
Breakdown Voltage-Min 100 V
Case Connection ISOLATED
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1.1 V
JESD-30 Code R-PSIP-W4 S-XUFM-W4
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 400 A 400 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4 4
Operating Temperature-Max 150 °C 125 °C
Output Current-Max 35 A 35 A
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE FLANGE MOUNT
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Current-Max 5 µA
Surface Mount NO NO
Terminal Finish MATTE TIN
Terminal Form WIRE WIRE
Terminal Position SINGLE UPPER
Time@Peak Reflow Temperature-Max (s) 5
Base Number Matches 3 1
Operating Temperature-Min -55 °C

Compare MP351W-BP with alternatives

Compare MB351W with alternatives