MP351W vs MB3510W feature comparison

MP351W LRC Leshan Radio Co Ltd

Buy Now Datasheet

MB3510W PRO-AN Electronic Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer LESHAN RADIO CO LTD PRO-AN ELECTRONIC CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Breakdown Voltage-Min 100 V
Case Connection ISOLATED
Configuration BRIDGE, 4 ELEMENTS
Diode Type BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.05 V
Non-rep Pk Forward Current-Max 400 A
Number of Elements 4
Number of Phases 1
Operating Temperature-Max 175 °C
Output Current-Max 35 A
Rep Pk Reverse Voltage-Max 100 V
Surface Mount NO
Base Number Matches 8 16

Compare MP351W with alternatives