MP351W vs MB351 feature comparison

MP351W LRC Leshan Radio Co Ltd

Buy Now Datasheet

MB351 International Semiconductor Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LESHAN RADIO CO LTD INTERNATIONAL SEMICONDUCTOR INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Breakdown Voltage-Min 100 V
Case Connection ISOLATED
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.05 V 1.2 V
Non-rep Pk Forward Current-Max 400 A 400 A
Number of Elements 4 4
Number of Phases 1 1
Operating Temperature-Max 175 °C 150 °C
Output Current-Max 35 A 35 A
Rep Pk Reverse Voltage-Max 100 V 100 V
Surface Mount NO NO
Base Number Matches 1 8
Package Description S-MUFM-D4
HTS Code 8541.10.00.80
Diode Element Material SILICON
JESD-30 Code S-MUFM-D4
Number of Terminals 4
Package Body Material METAL
Package Shape SQUARE
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Terminal Form SOLDER LUG
Terminal Position UPPER

Compare MP351W with alternatives

Compare MB351 with alternatives