MP3505 vs GBPC35-005-M feature comparison

MP3505 Micro Commercial Components

Buy Now Datasheet

GBPC35-005-M Taiwan Semiconductor

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS TAIWAN SEMICONDUCTOR CO LTD
Package Description S-PUFM-W4 S-PUFM-D4
Pin Count 4
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Breakdown Voltage-Min 50 V 50 V
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1.1 V
JESD-30 Code S-PUFM-W4 S-PUFM-D4
JESD-609 Code e0
Non-rep Pk Forward Current-Max 400 A 400 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4 4
Output Current-Max 35 A 35 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape SQUARE SQUARE
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 50 V 50 V
Reverse Current-Max 5 µA
Surface Mount NO NO
Terminal Finish TIN LEAD Nickel (Ni)
Terminal Form WIRE SOLDER LUG
Terminal Position UPPER UPPER
Base Number Matches 9 4
Case Connection ISOLATED
Moisture Sensitivity Level 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -50 °C
Peak Reflow Temperature (Cel) 260
Reference Standard UL RECOGNIZED

Compare MP3505 with alternatives

Compare GBPC35-005-M with alternatives