MP3504(W) vs SB354W feature comparison

MP3504(W) Galaxy Microelectronics

Buy Now Datasheet

SB354W Silicon Standard Corp

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD SILICON STANDARD CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Breakdown Voltage-Min 400 V
Configuration BRIDGE, 4 ELEMENTS
Diode Type BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V
Non-rep Pk Forward Current-Max 400 A
Number of Elements 4
Number of Phases 1
Operating Temperature-Max 125 °C
Output Current-Max 35 A
Peak Reflow Temperature (Cel) 260
Rep Pk Reverse Voltage-Max 400 V
Surface Mount NO
Base Number Matches 2 4

Compare MP3504(W) with alternatives