MP3430HQ-Z vs TPS61170DRVTG4 feature comparison

MP3430HQ-Z Monolithic Power Systems

Buy Now Datasheet

TPS61170DRVTG4 Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MONOLITHIC POWER SYSTEMS INC TEXAS INSTRUMENTS INC
Package Description HVQCCN, HVSON,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Monolithic Power Systems (MPS) Texas Instruments
Additional Feature SW VOLTAGE FROM 2.7V TO 90V
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 5.5 V 18 V
Input Voltage-Min 2.7 V 3 V
Input Voltage-Nom 3.3 V 3.6 V
JESD-30 Code S-XQCC-N16 S-PDSO-N6
Length 3 mm 2 mm
Number of Functions 1 1
Number of Terminals 16 6
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 1.3 A 1.44 A
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVQCCN HVSON
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Seated Height-Max 1 mm 0.8 mm
Surface Mount YES YES
Switcher Configuration BOOST BUCK-BOOST
Switching Frequency-Max 1550 kHz 1200 kHz
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 3 mm 2 mm
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code SON
Pin Count 6
JESD-609 Code e4
Moisture Sensitivity Level 2
Number of Outputs 1
Output Voltage-Max 38 V
Output Voltage-Min 3 V
Qualification Status Not Qualified
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)

Compare MP3430HQ-Z with alternatives

Compare TPS61170DRVTG4 with alternatives