MP3-Y2PCM150.015/20/250VAC
vs
MP3-X2PCM150.015/20/250VAC
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
WIMA GMBH & CO KG
WIMA GMBH & CO KG
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.25.00.10
8532.25.00.10
Category CO2 Kg
3.59
Compliance Temperature Grade
Industrial: -40C to +110C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2017-07-07
EFUP
e
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V4.20
Capacitance
0.015 µF
0.015 µF
Capacitor Type
PAPER CAPACITOR
PAPER CAPACITOR
Dielectric Material
PAPER
PAPER
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
110 °C
110 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Positive Tolerance
20%
20%
Rated (AC) Voltage (URac)
250 V
250 V
Surface Mount
NO
NO
Terminal Finish
Tin (Sn)
Pure Tin (Sn)
Terminal Shape
WIRE
WIRE
Base Number Matches
4
4
Packing Method
AMMO PACK
Compare MP3-Y2PCM150.015/20/250VAC with alternatives
Compare MP3-X2PCM150.015/20/250VAC with alternatives