MP3-X2PCM27.50.47/20/250VACREEL18.5/360 vs MP3-X2PCM27.50.47/20/250AMMO16.5 feature comparison

MP3-X2PCM27.50.47/20/250VACREEL18.5/360 Wima

Buy Now Datasheet

MP3-X2PCM27.50.47/20/250AMMO16.5 Wima

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer WIMA GMBH & CO KG WIMA GMBH & CO KG
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.10 8532.25.00.10
Capacitance 0.47 µF 0.47 µF
Capacitor Type PAPER CAPACITOR PAPER CAPACITOR
Dielectric Material PAPER PAPER
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 110 °C 110 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR, 14 INCH AMMO PACK
Positive Tolerance 20% 20%
Rated (AC) Voltage (URac) 250 V 250 V
Surface Mount NO NO
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare MP3-X2PCM27.50.47/20/250VACREEL18.5/360 with alternatives

Compare MP3-X2PCM27.50.47/20/250AMMO16.5 with alternatives