MP3-X2PCM150.1/20/250VACREEL18.5/360
vs
MP3-X2PCM150.1/20/250AMMO18.5
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
WIMA GMBH & CO KG
|
WIMA GMBH & CO KG
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.25.00.10
|
8532.25.00.10
|
Capacitance |
0.1 µF
|
0.1 µF
|
Capacitor Type |
PAPER CAPACITOR
|
PAPER CAPACITOR
|
Dielectric Material |
PAPER
|
PAPER
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
110 °C
|
110 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Packing Method |
TR, 14 INCH
|
AMMO PACK
|
Positive Tolerance |
20%
|
20%
|
Rated (AC) Voltage (URac) |
250 V
|
250 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Pure Tin (Sn)
|
Tin (Sn)
|
Terminal Shape |
WIRE
|
WIRE
|
Base Number Matches |
1
|
1
|
JESD-609 Code |
|
e3
|
|
|
|
Compare MP3-X2PCM150.1/20/250VACREEL18.5/360 with alternatives
Compare MP3-X2PCM150.1/20/250AMMO18.5 with alternatives