MP3-X2PCM150.022/20/275VACREEL18.5/500 vs PME285MB5220MR06 feature comparison

MP3-X2PCM150.022/20/275VACREEL18.5/500 Wima

Buy Now Datasheet

PME285MB5220MR06 Evox Rifa / KEMET

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer WIMA GMBH & CO KG EVOX RIFA GROUP OYJ
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.10 8532.25.00.10
Category CO2 Kg 3.59 3.59
Compliance Temperature Grade Industrial: -40C to +110C Industrial: -40C to +110C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2017-07-07
EFUP e
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V4.20
Capacitance 0.022 µF 0.022 µF
Capacitor Type PAPER CAPACITOR PAPER CAPACITOR
Dielectric Material PAPER PAPER
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 110 °C 110 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR, 20 INCH BULK
Positive Tolerance 20% 20%
Rated (AC) Voltage (URac) 275 V 275 V
Surface Mount NO NO
Terminal Finish Tin (Sn)
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Additional Feature SAFETY CLASS X1
Manufacturer Series PME285

Compare MP3-X2PCM150.022/20/275VACREEL18.5/500 with alternatives

Compare PME285MB5220MR06 with alternatives