MP3-X1PCM22.50.1/20/300VACREEL16.5/360
vs
MP3-X1/0.1/300/20LL40MM
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
WIMA GMBH & CO KG
WIMA GMBH & CO KG
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.25.00.20
8532.25.00.20
Capacitance
0.1 µF
0.1 µF
Capacitor Type
PAPER CAPACITOR
PAPER CAPACITOR
Dielectric Material
PAPER
PAPER
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
110 °C
110 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Packing Method
TR, 14 INCH
TR
Positive Tolerance
20%
20%
Rated (AC) Voltage (URac)
300 V
300 V
Surface Mount
NO
NO
Terminal Finish
Pure Tin (Sn)
Pure Tin (Sn)
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Category CO2 Kg
3.59
Compliance Temperature Grade
Industrial: -40C to +110C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2017-07-07
EFUP
e
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V4.20
Reference Standard
IEC60384-14/2
Compare MP3-X1PCM22.50.1/20/300VACREEL16.5/360 with alternatives
Compare MP3-X1/0.1/300/20LL40MM with alternatives