MP2624AG
vs
BQ24273YFFT
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MONOLITHIC POWER SYSTEMS INC
TEXAS INSTRUMENTS INC
Package Description
VQCCN, LCC22,.16X.12,20
DSBGA-49
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Date Of Intro
2019-09-15
Adjustable Threshold
YES
YES
Analog IC - Other Type
POWER SUPPLY MANAGEMENT CIRCUIT
POWER SUPPLY MANAGEMENT CIRCUIT
JESD-30 Code
R-XQCC-N22
R-XBGA-B49
Length
4 mm
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
22
49
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
VQCCN
VFBGA
Package Equivalence Code
LCC22,.16X.12,20
BGA49,7X7,16
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER, VERY THIN PROFILE
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Seated Height-Max
1 mm
0.625 mm
Supply Current-Max (Isup)
3000 mA
Supply Voltage-Max (Vsup)
7 V
10 V
Supply Voltage-Min (Vsup)
3.9 V
4.2 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Form
NO LEAD
BALL
Terminal Pitch
0.5 mm
0.4 mm
Terminal Position
QUAD
BOTTOM
Width
3 mm
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Samacsys Manufacturer
Texas Instruments
Additional Feature
BATTERY DETECTION VOLTAGE THRESHOLD IS 3V, 3.3V
Input Voltage-Max
10 V
Input Voltage-Min
4.2 V
JESD-609 Code
e1
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Switcher Configuration
BUCK
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Threshold Voltage-Nom
+3,3.3V
Time@Peak Reflow Temperature-Max (s)
30
Compare MP2624AG with alternatives
Compare BQ24273YFFT with alternatives