MP2344GJ-Z
vs
TPS54227DDAR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MONOLITHIC POWER SYSTEMS INC
TEXAS INSTRUMENTS INC
Package Description
,
PLASTIC, MS-012BA, SOP-8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
24 Weeks
Date Of Intro
2019-12-03
Samacsys Manufacturer
Monolithic Power Systems (MPS)
Texas Instruments
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
26 V
18 V
Input Voltage-Min
7.5 V
4.5 V
Input Voltage-Nom
12 V
12 V
JESD-30 Code
R-PDSO-G6
R-PDSO-G8
Length
2.9 mm
4.9 mm
Number of Functions
1
1
Number of Terminals
6
8
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
2 A
2 A
Output Voltage-Max
24.18 V
7 V
Output Voltage-Min
3.3 V
0.76 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VSSOP
HLSOP
Package Equivalence Code
TSOP6,.11,37
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Seated Height-Max
1 mm
1.7 mm
Surface Mount
YES
YES
Switcher Configuration
BUCK
BUCK
Switching Frequency-Max
700 kHz
700 kHz
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Width
1.6 mm
3.9 mm
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
SOIC
Pin Count
8
Additional Feature
OPERATES IN ADJUSTABLE MODE FROM 0.76 TO 7 V
Control Mode
VOLTAGE-MODE
JESD-609 Code
e3
Moisture Sensitivity Level
2
Number of Outputs
1
Qualification Status
Not Qualified
Supply Voltage-Nom (Vsup)
12 V
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin (Sn)
Compare MP2344GJ-Z with alternatives
Compare TPS54227DDAR with alternatives