MP2164GG vs XPS62826ADMQR feature comparison

MP2164GG Monolithic Power Systems

Buy Now Datasheet

XPS62826ADMQR Texas Instruments

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MONOLITHIC POWER SYSTEMS INC TEXAS INSTRUMENTS INC
Package Description QFN-12 ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 2019-05-16 2020-10-24
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 5.5 V 5.5 V
Input Voltage-Min 2.5 V 2.4 V
Input Voltage-Nom 3.6 V
JESD-30 Code S-XQCC-N12
JESD-609 Code e3
Length 2 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 12
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 3 A 3 A
Output Voltage-Max 5.5 V 4 V
Output Voltage-Min 0.6 V 0.6 V
Package Body Material UNSPECIFIED
Package Code VQCCN
Package Equivalence Code LCC12,.08SQ,16
Package Shape SQUARE
Package Style CHIP CARRIER, VERY THIN PROFILE
Seated Height-Max 1 mm
Surface Mount YES
Switcher Configuration BUCK
Switching Frequency-Max 2300 kHz 2200 kHz
Terminal Finish MATTE TIN
Terminal Form NO LEAD
Terminal Pitch 0.4 mm
Terminal Position QUAD
Width 2 mm
Base Number Matches 2 1
Temperature Grade AUTOMOTIVE

Compare MP2164GG with alternatives

Compare XPS62826ADMQR with alternatives