MP2-H096-47S2-S-TG vs MP2-H096-47S2-S-TG30 feature comparison

MP2-H096-47S2-S-TG 3M Interconnect

Buy Now Datasheet

MP2-H096-47S2-S-TG30

Part not found

Search for MP2-H096-47S2-S-TG30
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer 3M ELECTRONIC PRODUCTS DIVISION
Reach Compliance Code compliant
Additional Feature 3M; METPAK
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD (10) OVER NICKEL (50)
Contact Finish Termination TIN LEAD OVER NICKEL
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e0
MIL Conformance NO
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 4
Option GENERAL PURPOSE
Terminal Pitch 2 mm
Termination Type SOLDER
Total Number of Contacts 96
UL Flammability Code 94V-0
Base Number Matches 2

Compare MP2-H096-47S2-S-TG with alternatives