MP158 vs KBPC1506FM feature comparison

MP158 Microsemi Corporation

Buy Now Datasheet

KBPC1506FM SEMIKRON

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP SEMIKRON INTERNATIONAL
Package Description S-PUFM-D4 S-MUFM-D4
Pin Count 4
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1.2 V
JESD-30 Code S-PUFM-D4 S-MUFM-D4
JESD-609 Code e0 e3/e4
Non-rep Pk Forward Current-Max 300 A 200 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4 4
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 15 A 15 A
Package Body Material PLASTIC/EPOXY METAL
Package Shape SQUARE SQUARE
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 800 V 600 V
Surface Mount NO NO
Terminal Finish TIN LEAD TIN/SILVER
Terminal Form SOLDER LUG SOLDER LUG
Terminal Position UPPER UPPER
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Case Connection ISOLATED
Operating Temperature-Min -50 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reference Standard UL RECOGNIZED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare MP158 with alternatives

Compare KBPC1506FM with alternatives