MP156W vs GBPC1501W-E4/51 feature comparison

MP156W Littelfuse Inc

Buy Now Datasheet

GBPC1501W-E4/51 Vishay Semiconductors

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SEMITRON VISHAY SEMICONDUCTORS
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1.1 V
JESD-609 Code e0 e4
Non-rep Pk Forward Current-Max 300 A 300 A
Number of Elements 4 4
Number of Phases 1 1
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 15 A 15 A
Rep Pk Reverse Voltage-Max 600 V 100 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) SILVER
Base Number Matches 6 2
Pbfree Code Yes
Package Description R-PUFM-W4
Pin Count 4
HTS Code 8541.10.00.80
Breakdown Voltage-Min 100 V
Case Connection ISOLATED
Diode Element Material SILICON
JESD-30 Code S-PUFM-W4
Number of Terminals 4
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape SQUARE
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Reverse Current-Max 5 µA
Reverse Test Voltage 100 V
Terminal Form WIRE
Terminal Position UPPER

Compare MP156W with alternatives

Compare GBPC1501W-E4/51 with alternatives