MP1501W vs MP156W feature comparison

MP1501W MERITEK Electronics Corporation

Buy Now Datasheet

MP156W Diodes Incorporated

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MERITEK ELECTRONICS CORP DIODES INC
Package Description S-PUFM-W4
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Date Of Intro 2018-04-06
Breakdown Voltage-Min 100 V
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1.1 V
JESD-30 Code S-PUFM-W4
Non-rep Pk Forward Current-Max 300 A 300 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 15 A 15 A
Package Body Material PLASTIC/EPOXY
Package Shape SQUARE
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reference Standard UL APPROVED
Rep Pk Reverse Voltage-Max 100 V 600 V
Surface Mount NO NO
Terminal Form WIRE
Terminal Position UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 5 6
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare MP156W with alternatives