MP1500G vs MP15005 feature comparison

MP1500G Won-Top Electronics Co Ltd

Buy Now Datasheet

MP15005 Galaxy Semi-Conductor Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer WON-TOP ELECTRONICS CO LTD GALAXY SEMI-CONDUCTOR CO LTD
Package Description S-PUFM-W4
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Breakdown Voltage-Min 50 V 50 V
Case Connection ISOLATED
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.2 V 1.1 V
JESD-30 Code S-PUFM-W4
Non-rep Pk Forward Current-Max 220 A 300 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -55 °C
Output Current-Max 15 A 15 A
Package Body Material PLASTIC/EPOXY
Package Shape SQUARE
Package Style FLANGE MOUNT
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 50 V 50 V
Surface Mount NO NO
Terminal Form WIRE
Terminal Position UPPER
Base Number Matches 2 7
Rohs Code Yes
Peak Reflow Temperature (Cel) 260

Compare MP15005 with alternatives