MP1500
vs
MP15005(W)
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
SANGDEST MICROELECTRONICS (NANJING) CO LTD
CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
Package Description
S-PUFM-W4
Reach Compliance Code
compliant
unknown
Breakdown Voltage-Min
50 V
50 V
Case Connection
ISOLATED
Configuration
BRIDGE, 4 ELEMENTS
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
1.1 V
JESD-30 Code
S-PUFM-W4
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
300 A
300 A
Number of Elements
4
4
Number of Phases
1
1
Number of Terminals
4
Output Current-Max
15 A
15 A
Package Body Material
PLASTIC/EPOXY
Package Shape
SQUARE
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
50 V
50 V
Surface Mount
NO
NO
Terminal Form
WIRE
Terminal Position
UPPER
Base Number Matches
4
2
ECCN Code
EAR99
Operating Temperature-Max
125 °C
Peak Reflow Temperature (Cel)
260
Compare MP1500 with alternatives
Compare MP15005(W) with alternatives