MP1500 vs DB1500PT feature comparison

MP1500 Won-Top Electronics Co Ltd

Buy Now Datasheet

DB1500PT Diotec Electronics Corp

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Not Recommended Contact Manufacturer
Ihs Manufacturer WON-TOP ELECTRONICS CO LTD DIOTEC ELECTRONICS CORP
Package Description R-PUFM-W4 S-PUFM-D4
Pin Count 4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Breakdown Voltage-Min 50 V 50 V
Case Connection ISOLATED ISOLATED
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1.1 V
JESD-30 Code R-PUFM-W4 S-PUFM-D4
JESD-609 Code e0
Non-rep Pk Forward Current-Max 300 A 300 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4 4
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -65 °C -55 °C
Output Current-Max 15 A 15 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR SQUARE
Package Style FLANGE MOUNT FLANGE MOUNT
Reference Standard UL RECOGNIZED UL RECOGNIZED
Rep Pk Reverse Voltage-Max 50 V 50 V
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form WIRE SOLDER LUG
Terminal Position UPPER UPPER
Base Number Matches 4 1
Additional Feature HIGH RELIABILITY
Qualification Status Not Qualified
Reverse Current-Max 5 µA
Technology AVALANCHE

Compare MP1500 with alternatives

Compare DB1500PT with alternatives