MP120D3
vs
D2W203LF
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
CRYDOM INC
|
KYOCERA CORP
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.95.00
|
8541.40.95.00
|
Additional Feature |
UL RECOGNIZED, VDE APPROVED
|
|
Control Voltage |
3.5 V
|
|
Input Type |
DC
|
DC
|
Isolation Voltage-Max |
4000 V
|
1500 V
|
Number of Elements |
1
|
1
|
On-State Current-Max |
3 A
|
|
Operating Temperature-Max |
80 °C
|
80 °C
|
Operating Temperature-Min |
-40 °C
|
-20 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT SSR
|
TRIGGER OUTPUT SSR
|
Output Circuit Type |
Triac
|
|
Overall Height |
25 mm
|
|
Overall Length |
44 mm
|
|
Base Number Matches |
3
|
3
|
Configuration |
|
SINGLE
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Surface Mount |
|
NO
|
|
|
|
Compare MP120D3 with alternatives
Compare D2W203LF with alternatives