MP120D3
vs
D2W203F-11
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
CRYDOM INC
|
SENSATA TECHNOLOGIES INC
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.95.00
|
8541.40.95.00
|
Additional Feature |
UL RECOGNIZED, VDE APPROVED
|
UL RECOGNIZED
|
Control Voltage |
3.5 V
|
3.5 V
|
Input Type |
DC
|
DC
|
Isolation Voltage-Max |
4000 V
|
4000 V
|
Number of Elements |
1
|
1
|
On-State Current-Max |
3 A
|
3.5 A
|
Operating Temperature-Max |
80 °C
|
80 °C
|
Operating Temperature-Min |
-40 °C
|
-30 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT SSR
|
TRIGGER OUTPUT SSR
|
Output Circuit Type |
Triac
|
|
Overall Height |
25 mm
|
29.9 mm
|
Overall Length |
44 mm
|
43.2 mm
|
Base Number Matches |
3
|
1
|
Configuration |
|
SINGLE
|
Forward Current-Max |
|
0.003 A
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Surface Mount |
|
NO
|
|
|
|
Compare MP120D3 with alternatives
Compare D2W203F-11 with alternatives