MP120D3
vs
D2W202F
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
CRYDOM INC
|
CRYDOM INC
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.95.00
|
8541.40.95.00
|
Additional Feature |
UL RECOGNIZED, VDE APPROVED
|
WITH ZERO CROSS OVER CIRCUIT, UL RECOGNIZED
|
Control Voltage |
3.5 V
|
3 V
|
Input Type |
DC
|
DC
|
Isolation Voltage-Max |
4000 V
|
4000 V
|
Number of Elements |
1
|
1
|
On-State Current-Max |
3 A
|
2 A
|
Operating Temperature-Max |
80 °C
|
80 °C
|
Operating Temperature-Min |
-40 °C
|
-30 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT SSR
|
TRIGGER OUTPUT SSR
|
Output Circuit Type |
Triac
|
Triac
|
Overall Height |
25 mm
|
30 mm
|
Overall Length |
44 mm
|
43 mm
|
Base Number Matches |
3
|
1
|
Pbfree Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT, PLASTIC, SIP-4
|
Control Current |
|
0.003 A
|
JESD-609 Code |
|
e3
|
Terminal Finish |
|
Tin (Sn) - with Nickel (Ni) barrier
|
|
|
|
Compare MP120D3 with alternatives
Compare D2W202F with alternatives